| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676731-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676731-2 |
4-1676731-2
Specifications
Detailed Description
Achieve precise resistance with this RN 0805 thin film chip resistor, featuring a resistance value of 20K ohms with a tolerance of 0.1% and a low temperature coefficient of 5PPM. Designed for high accuracy applications, it offers a power rating of 0.1W and can withstand voltage up to 100V. With a compact 0805 size and surface mount termination, it is ideal for space-constrained PCB designs. RoHS compliant and featuring a solderable terminations, this resistor is a reliable choice for your electronic projects.

