| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676731-4 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 4.99 KΩ |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676731-4 |
4-1676731-4
Specifications
Detailed Description
Enhance your electronic projects with precision and reliability using this high-quality RN 0805 resistor. With a resistance of 4.99 KΩ and a tolerance of .1%, it guarantees accurate performance in a variety of applications. Its thin film element and solder termination ensure durability and stability, while the surface mount design allows for easy installation. Operating at a power rating of .1 W and a rated voltage of 100 V, it is suitable for demanding tasks. RoHS compliant and measuring just 2 x 1.25 x .55 mm, this resistor is a compact yet essential component for your circuitry needs. Upgrade your setups with the assurance of top-tier performance provided by this Surface Mount Precision Resistor.

