4-1676914-3

Heilind Number:AMP4-1676914-3
Manufacturer:TE Connectivity
Manufacturer Number:4-1676914-3
ECAD Model:
3D Model

Description:

YR1 0.1% 4K22

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676914-3
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.22 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676914-3

Detailed Description

Experience exceptional precision and reliability with our YR1 Thin Film Resistor. Boasting a tolerance of 0.1% and a resistance of 4.22 KΩ, this high-quality component guarantees accurate performance in a wide range of applications. With a power rating of .25 W and a rated voltage of 250 V, it offers robust functionality while its axial leaded mount type ensures easy installation. Crafted with tinned copper leads and operating seamlessly in temperatures ranging from -65 to 155 °C, it's designed for durability even in challenging environments. Plus, with a temperature coefficient of ±15 ppm/°C, it maintains stability across varying operating conditions. Perfect for use in diverse electronic systems, this resistor is a reliable choice for your engineering needs.