4-1676914-5

Heilind Number:AMP4-1676914-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1676914-5
ECAD Model:
3D Model

Description:

YR1 0.1% 4K42

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676914-5
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.42 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676914-5

Detailed Description

Achieve precise resistance with this YR1 0.1% 4K42 resistor, crafted with a thin film element for optimal performance. Operating at a temperature range of -65 to 155 °C, this resistor offers reliable functionality in a variety of environments. With a power rating of .25 W and a rated voltage of 250 V, it provides stable resistance of 4.42 KΩ. The axial leaded mount type and tinned copper leads ensure easy installation, while its ±15 ppm/°C temperature coefficient guarantees accuracy over time. Ideal for applications requiring high precision, this resistor is a dependable choice for your electronic projects.