4-1676914-8

Heilind Number:AMP4-1676914-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1676914-8
ECAD Model:
3D Model

Description:

YR1 0.1% 4K99

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676914-8
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:4.99 KΩ
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP4-1676914-8

Detailed Description

Enhance your circuitry with precision and reliability using this YR1 resistor. With a resistance of 4.99 KΩ and a tolerance of 0.1%, it ensures accurate performance in a wide range of applications. The thin film element and axial leaded mount type guarantee efficient heat dissipation and easy installation. Operating seamlessly in temperatures ranging from -65 to 155 °C, and with a rated voltage of 250V, this resistor is suitable for diverse electronic setups. RoHS compliant and featuring tinned copper leads, it prioritizes both environmental responsibility and robust connectivity. Upgrade your through-hole resistor collection with this high-quality component.