| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676966-1 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 4.7 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676966-1 |
4-1676966-1
Specifications
Detailed Description
Enhance your electronic circuits with the SMW2 4R7 5% Power Resistor. With a power rating of 2 W and a resistance of 4.7 Ω, this wirewound element is designed for high performance. Its surface mount termination type ensures easy installation, while its compact dimensions of 4 x 6.7 x 3.55 mm make it suitable for space-constrained applications. Rated for a voltage of 300 V, it guarantees reliable operation. RoHS compliant and featuring a tolerance of 5%, this resistor is a dependable choice for a variety of projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


