4-1676966-5

Heilind Number:AMP4-1676966-5
Manufacturer:TE Connectivity
Manufacturer Number:4-1676966-5
ECAD Model:
3D Model

Description:

SMW2 6R8 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676966-5
Power Rating:2 W
Termination Type:Solder
Resistance:6.8 Ω
Rated Voltage:300 V
Mounting Style:Surface Mount
Dimensions:4 x 6.7 x 3.55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP4-1676966-5

Detailed Description

Enhance your circuitry with the SMW2 6R8 5% Surface Mount Power Resistor, a compact and efficient component designed for high-performance applications. With a power rating of 2W and a resistance of 6.8Ω, it offers reliable operation at voltages up to 300V. Featuring wirewound construction and solder termination, it ensures durability and secure connectivity. Measuring 4 x 6.7 x 3.55mm, this RoHS-compliant resistor is easy to integrate into your designs. Trust in its precision and quality for optimal performance in your electronic projects.