| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676970-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 232 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676970-4 |
4-1676970-4
Specifications
Detailed Description
Enhance circuit precision with this RN 0603 232R 0.1% 10PPM resistor, featuring a resistance of 232 Ω and a tolerance of .1%. Ideal for high-accuracy applications, it boasts a thin film element type and a surface mount termination, ensuring seamless integration onto PCBs. With a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance. Measuring just 1.55 x .8 x .45 mm, it offers space-saving benefits without compromising on functionality. RoHS compliance further underscores its quality, making it a dependable choice for demanding electronic setups.

