| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676970-5 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 237 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676970-5 |
4-1676970-5
Specifications
Detailed Description
Enhance precision in your electronic projects with the RN 0603 237Ω surface mount resistor. This compact component, measuring 1.55 x .8 x .45 mm, offers a power rating of .063 W and a tolerance of .1%. With a rated voltage of 50 V, it ensures reliable performance in various circuit applications. The thin film element type guarantees accuracy, while its solder termination type facilitates easy installation on PCBs. Ideal for high-precision tasks, this resistor is a crucial addition to your electronic components collection.

