| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676970-9 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 95.3 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676970-9 |
4-1676970-9
Specifications
Detailed Description
Enhance precision in electronic circuits with our RN 0603 thin film resistor. With a resistance of 95.3 KΩ and a tight tolerance of .1%, this component ensures accurate performance. Operating at a power rating of .063 W and a rated voltage of 50 V, it offers reliable functionality. Featuring solder termination and surface mount mounting style, installation is quick and convenient. Measuring 1.55 x .8 x .45 mm, it is compact yet efficient. Ideal for various applications in the electronics industry, this resistor guarantees high performance and durability.

