| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1676971-0 |
| Size Code: | 0805 |
| Tolerance: | .1% |
| Dimensions: | 2 x 1.25 x .55 mm |
| Resistance: | 232 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .1 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP4-1676971-0 |
4-1676971-0
Specifications
Detailed Description
Enhance your electronic projects with the RN 0805 Precision Resistor, a high-performance surface mount component offering exceptional accuracy and reliability. With a resistance of 232 KΩ, tolerance of 0.1%, and a power rating of 0.1 W, this thin film resistor guarantees precision in various applications. Operating at a rated voltage of 100 V, it is suitable for demanding circuitry. Its compact 0805 size and solder termination make for easy installation on PCBs. Designed for efficiency, this resistor boasts a low temperature coefficient of 10PPM, ensuring stable performance over time. Ideal for professionals and hobbyists alike, it is a must-have in your resistor collection.

