4-1676971-4

Heilind Number:AMP4-1676971-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1676971-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RN 0805 249K 0.1% 10PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1676971-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:249 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1676971-4

Detailed Description

Enhance the precision of your electronic circuits with this RN 0805 249K 0.1% Thin Film Precision Resistor. Featuring a resistance of 249 KΩ with a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate and stable performance. With a power rating of 0.1 W and a rated voltage of 100 V, this surface mount resistor is suitable for a wide range of applications. Its compact 0805 size and solder termination make it easy to install on circuit boards. Trust in its reliability and quality for your electronic projects.