| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-170031-2 |
| Series: | FASTIN-FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 21.5 mm, .846 in |
| Material: | Brass |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 20 AWG, .51 - 2.08 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .086 - .134 in, 2.2 - 3.4 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP4-170031-2 |
4-170031-2
Specifications
Detailed Description
Enhance your electrical connections with our FF 250 FASTIN-FASTON receptacle, designed for effortless wire termination. Crafted from durable brass with a tin plating, this straight orientation terminal guarantees reliable conductivity even in harsh environments, with an operating temperature range of -40 to 110°C (-40 to 230°F). Suitable for 20-14AWG wires, it features a secure F-Crimp connection method and open barrel design for efficient installation. With a compact overall length of 21.5mm (.846 in) and compatibility with 6.35mm (.25 in) tab widths, it's perfect for various applications. This RoHS-compliant product ensures both performance and environmental responsibility. Upgrade your projects with the precision and durability of our receptacle terminal.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150034-1 | ![]() | |
| TE Connectivity 2150034-2 | ![]() | |
| TE Connectivity 7-2150034-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2018 | P-18-016264 - Product Improvement. Shipping location for parts attached will be changed to TE's HL20 warehouse in Hermosillo, Mexico. | Download | |||


