| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1703648-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 7 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.283 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 1.894 in, 48.1 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1703648-1 |
| SKU: | AMP4-1703648-1 |
4-1703648-1
Specifications
Detailed Description
Enhance signal connectivity in industrial and commercial transportation applications with this HDSCS male terminal housing. With two rows and a pitch ranging from 4mm to 6mm, it accommodates up to 7 positions for efficient circuitry. Constructed from durable PBT GF material with a UL 94V-0 flammability standard, it ensures safety and reliability in extreme temperatures from -40°C to 140°C (-40°F to 284°F). Featuring IP67 ingress protection and polarization for secure mating, this housing guarantees optimal performance. Its sealable design, along with compatibility with 12V to 60V architectures, makes it versatile for various voltage requirements. The blue body color adds visual distinction, while the option for 180° or 90° cable exit angles offers flexibility in installation. With a primary locking feature and terminal position assurance, it provides added security during operation. This connector system, designed for wire-to-wire applications, comes in carton packaging for convenience. Compliant with RoHS standards, it meets environmental regulations without compromising on quality. Elevate your connectivity solutions with this rugged and efficient housing.


