| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1703773-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Add By Accessory |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.146 in |
| Cable Exit Angle: | 180°, 90° |
| Height: | 1.063 in, 27 mm |
| Width: | 1.854 in, 47.1 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1703773-1 |
| SKU: | AMP4-1703773-1 |
4-1703773-1
Specifications
Detailed Description
Enhance your automotive connections with this HDSCS series housing, designed for male terminals. With two rows and a 4mm pitch, it ensures secure and efficient signal transmission. Featuring IP67-rated protection, it withstands harsh environments with ease. The PBT GF body material with UL 94V-0 flammability standard compliance guarantees safety. Accommodating six positions, it suits various applications in industrial and commercial transportation. Sealable and serviceable, it offers convenience and reliability. Operating temperature range from -40 to 140°C (-40 to 284°F) ensures performance in diverse conditions. Its blue color adds a touch of distinction, while the compact design with options for cable exit angles makes installation flexible. Trust in its terminal position assurance and primary locking feature for added security. RoHS compliant, it meets environmental standards without compromising on quality. Upgrade to this connector for seamless wire-to-wire connections in your automotive setup.


