4-1703820-1

Heilind Number:AMP4-1703820-1
Manufacturer:TE Connectivity
Manufacturer Number:4-1703820-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

6POS,TAB 1.6X0.6,TAB HSG,ASSY

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1703820-1
Series:HDSCS
Gender:Housing for male terminals
Number of Rows:2
Pitch:.157 in, 4 mm
Voltage:60 V DC
IP Rating:IP67
Row Spacing:6 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:6
GPL:N73
Packaging:Box
Operating Temperature Range:-40 - 140 °C, -40 - 284 °F
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:M089
Connector System:Wire to Wire
Length:1.476 in
Cable Exit Angle:Other
Height:1.852 in, 47.05 mm
Width:1.567 in, 39.8 mm
Mating Tab Width:.063 in, 1.6 mm
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
Body Color:Blue
Serviceable:Yes
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94V-0
Part Aliases:4-1703820-1
SKU:AMP4-1703820-1

Detailed Description

Enhance signal connectivity in industrial and commercial transportation applications with our HDSCS male terminal housing. Designed for reliability, this housing features two rows with a 4mm pitch and 6mm row spacing, accommodating six positions with a 60V DC voltage rating. Its IP67-rated construction, made of flame-retardant PBT GF material, ensures durability in harsh environments. With polarization and sealable capabilities, it guarantees secure and efficient operation. Meeting UL 94V-0 standards, it offers peace of mind in terms of safety. The compact design, with dimensions of 1.476" length, 1.852" height, and 1.567" width, facilitates easy integration. Operating within a wide temperature range of -40 to 140°C (-40 to 284°F), it is suitable for various conditions. The blue housing is not only visually distinctive but also indicates its serviceability. Whether for 12V, 24V, 42V, or 60V nominal voltage architectures, this connector ensures optimal performance. Its Wire to Wire connectivity and terminal locking feature further enhance its functionality. Compliant with RoHS standards, it upholds environmental responsibility. Elevate your automotive connector accessories with this essential component, designed to meet stringent industry requirements.