| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1703839-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 2 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.08 in |
| Cable Exit Angle: | 180° |
| Height: | 19 mm, .748 in |
| Width: | 1.89 in, 48.1 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Blue |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 4-1703839-1 |
| SKU: | AMP4-1703839-1 |
4-1703839-1
Specifications
Detailed Description
Enhance your automotive connectivity with our HDSCS series housing for male terminals. Designed for signal circuit applications, this 1-row connector features a 6mm pitch and can accommodate 2 positions with a voltage rating of 60V DC. Constructed with durable PBT GF material in a sleek blue finish, it ensures reliable performance in industrial and commercial transportation settings. With a sealable design and operating temperature range of -40 to 140°C (-40 to 284°F), it offers robust protection and versatility. The wire-to-wire connector, with a length of 1.08 inches, height of 19mm, and width of 48.1mm (1.89 inches), is ideal for various automotive applications. Its 180° cable exit angle and mating tab width of 2.8mm (.11 inches) provide easy installation. Featuring a primary locking feature on the terminal, it guarantees secure connections. RoHS compliant and suitable for 12V, 24V, 42V, and 60V systems, this connector is a dependable solution for your automotive connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |


