| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1703998-1 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 36 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .138 in, 3.5 mm |
| Polarization: | No |
| Body Material: | PBT GF |
| Number of Positions: | 92 |
| GPL: | H94 |
| Packaging: | Box & Carton |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Board, Wire-to-Device |
| Length: | 5.346 in |
| Cable Exit Angle: | 90° |
| Height: | 1.976 in, 50.2 mm |
| Width: | 1.791 in, 45.5 mm |
| Mating Tab Width: | .063 in, 1.6 mm |
| Nominal Voltage Architecture: | 12 V, 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 4-1703998-1 |
| SKU: | AMP4-1703998-1 |
4-1703998-1
| Heilind Number: | AMP4-1703998-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1703998-1 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive connectivity with our LEAVYSEAL series housing, designed for female terminals. With four rows and a pitch of 4mm (.157 in), this rugged connector can handle up to 36 V DC, meeting IP67 standards for water and dust resistance. Crafted from durable PBT GF material, it boasts a UL 94-HB flammability rating and operates flawlessly in temperatures ranging from -40 to 120°C (-40 to 248°F). Featuring 92 positions and a 90° cable exit angle, it's perfect for signal applications in industrial and commercial transportation. With a sleek black body and reliable strain relief, this connector ensures secure and efficient performance in any environment. Serviceable and with terminal position assurance, it's a must-have for your wiring projects. RoHS compliant for environmental responsibility. Elevate your connectivity with this essential automotive accessory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 964972-1 | ![]() | |
| TE Connectivity 1241380-2 | ![]() |


