| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-171825-4 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Board Mount |
| Termination Method: | Crimp, Through Hole - Solder |
| Contact Material: | Brass |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Pin |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1000 |
| Contact Amperage: | 5 A |
| Number of Positions: | 4 |
| Housing Color: | Blue |
| Mount Orientation: | Vertical |
| GPL: | 289 |
| Profile: | Low |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -20 - 95 °C, -4 - 203 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.49 µin, .8 µm |
| Panel Mount: | Without |
| PCB Retention: | With |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10.4 mm, .409 in |
| PCB Retention Type: | Retention Solder Tails |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1594 |
| Connector Length: | 10 mm, .394 in |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Contact Shape: | Square |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .142 in, 3.6 mm |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Header |
| PCB Contact Termination Area Plating Thickness: | .8 µm |
| Contact Mating Area Length: | .295 in, 7.5 mm |
| Contact Retention: | Without |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-171825-4 |
| SKU: | AMP4-171825-4 |
4-171825-4
Specifications
Detailed Description
Introducing the V-TYPE E.I.S.CONN. 4P ASSY, a versatile connector designed for efficient signal transmission in electronic assemblies. With a durable Nylon 6/6 housing in a striking blue color, this connector features a single row layout for streamlined board mounting. The brass contacts, plated with tin for optimal conductivity, support a current rating of 5A at 250V AC/DC. Offering reliable crimp and through-hole solder termination options, it ensures secure connections on a 1.6mm thick PCB. With a low-profile design and vertical mount orientation, it suits space-constrained applications. Operating within a wide temperature range of -20 to 95°C (-4 to 203°F), this connector is ideal for various signal circuit applications. RoHS compliant and meeting UL 94V-0 flammability standards, it guarantees both performance and safety. Perfect for wire-to-board setups, each package contains 1000 units, making it a cost-effective solution for your connectivity needs. Elevate your electronic designs with the V-TYPE E.I.S.CONN. 4P ASSY.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-171822-4 | ![]() |


