| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1734376-7 |
| Amperage: | 1 A |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Maximum Operating Temperature: | 50 °C |
| Body Orientation: | Right Angle |
| Pitch: | .098 in, 2.5 mm |
| Shell Plating: | Tin over Nickel |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Housing Color: | White |
| Termination Type: | Through Hole |
| Tail Length: | .115 in, 2.91 mm |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold Flash over Palladium Nickel |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Mating Cycles: | 1500 |
| PCB Thickness (Recommended): | 1 mm |
| PCB Retention Type: | Kinked Legs |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Connector Product Type: | Connector |
| LED Indicator: | Without |
| Shell Plating Finish: | Bright |
| Locating Posts: | Without |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Latch: | Without |
| Halogen Free: | No |
| Locking Feature: | Without |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1734376-7 |
| SKU: | AMP4-1734376-7 |
4-1734376-7
Specifications
Detailed Description
Enhance connectivity with our USB Type B Right Angle Receptacle, designed for seamless board mount installation. Crafted with durable thermoplastic housing in a sleek white finish, this connector ensures reliable data and power transmission in a variety of applications. With a maximum operating temperature of 50°C and UL 94V-0 flammability standard compliance, it guarantees safety and performance. The gold flash over palladium nickel plating on the mating area offers optimal conductivity, while the through-hole termination method simplifies assembly. Meeting USB 2.0 standards, this connector is ideal for use in power circuit applications. Each package contains 150 pieces, packaged in a tray for convenience. RoHS compliant and industry-standard certified, it's a dependable choice for your connectivity needs.

