| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1734376-8 |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Reflow Solder |
| Pitch: | .098 in, 2.5 mm |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | B |
| USB Size: | Standard |
| USB Version: | 2.0 |
| Mount Location: | Top |
| Contact Amperage: | 1 A |
| Number of Positions: | 4 |
| Termination Type: | Through Hole |
| Pick and Place: | Without Pick and Place Cover |
| Operating Temperature Range: | 0 - 50 °C, 32 - 122 °F |
| Circuit Application: | Power |
| Mating Cycles: | 1500 |
| PCB Retention Type: | Boardlock |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connector System: | Cable-to-Board |
| Maximum Soldering Temperature: | 260 °C, 500 °F |
| Locking Feature: | With |
| PCB Connector Seating: | Offset |
| Standard: | USB 2.0 |
| Part Aliases: | 4-1734376-8 |
| SKU: | AMP4-1734376-8 |
4-1734376-8
| Heilind Number: | AMP4-1734376-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1734376-8 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this USB Type B Receptacle, designed for seamless board mounting with a right-angle orientation. Featuring four positions, it ensures reliable data and power transmission. Compliant with USB 2.0 standards, this connector guarantees high-speed performance. Its through-hole termination method and boardlock PCB retention offer secure and stable attachment. With a rugged design and 1500 mating cycles, this connector is built to last. Operating within a wide temperature range and RoHS compliant, it's ideal for various industrial applications. Upgrade your devices with this Connector for efficient and durable connectivity.

