4-1734742-0

Heilind Number:AMP4-1734742-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1734742-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.5 FPC VT ZIF Type-A 40 CONT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1734742-0
Series:FPC
Amperage:.5 A
Connector Type:Connector Assembly
Gender:Receptacle
Housing Material:PA 9T GF
Number of Contacts:40
Number of Rows:1
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Body Orientation:Straight
Pitch:.0197 in, 5 mm
Voltage:50 V AC
Contact Type:Socket
Package Quantity:1000
Cable Type:FPC/FFC
Actuator Type:Stuffer
Number of Positions:40
Housing Color:Black
Mount Orientation:Vertical
GPL:961
Packaging:Tape
Operating Temperature Range:-20 - 85 °C, -4 - 185 °F
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.007 µm, 30 µin
Shielded:No
PCB Retention:With
Contact Termination Plating Thickness:.03 µm, 120 µin
Connector Height:.163 in, 4.15 mm
Sealable:No
Mating Alignment:With
GPL Description:Data and Devices
Connector and Contact Terminate To:Flexible Printed Circuit (FPC)
Product Code:0290
Contact Design:Single Beam
Contact Layout:Staggered Type A
Contact Transmits:Signal (Data)
Connector Length:1.012 in, 25.7 mm
Connector System:Flex-to-Board
Contact Termination Plating:Gold
Connector Width:.15 in, 3.8 mm
PCB Mount Alignment:Without
Insertion Force:ZIF
Contact Mating Location:Bottom
Flex Cable Thickness:.012 in, .3 mm
Circuit Identification Feature:Without
Part Aliases:4-1734742-0
SKU:AMP4-1734742-0

Detailed Description

Enhance your electronic connections with this high-quality .5A FPC Connector Assembly. Designed for seamless board mount installation, it boasts 40 contacts in a single row, ensuring reliable signal transmission. The housing, made of durable PA 9T GF material, guarantees longevity, while the gold-plated phosphor bronze contacts offer optimal conductivity. With a surface mount termination method and a pitch of .5mm, this connector is suitable for a wide range of applications. Operating at temperatures ranging from -20 to 85°C, it is perfect for signal circuitry. Packaged in quantities of 1000, it is an essential component for your electronic projects.