| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1734774-6 |
| Housing Material: | PA 9T GF |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Package Quantity: | 40 |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 144 |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 10 mm, .394 in |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | K370 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Cable-to-Board |
| PCB Contact Termination Area Plating Finish: | Matte |
| Connector Width: | .346 in, 8.8 mm |
| Termination Post Tail Length: | .091 in, 2.3 mm |
| PCB Contact Termination Area Plating Thickness: | 2.54 µm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| PCI Generation: | II & III |
| Part Aliases: | 4-1734774-6 |
| SKU: | AMP4-1734774-6 |
4-1734774-6
Specifications
Detailed Description
Elevate your circuit connectivity with our PCI Express 2.3L 98-Position Board-to-Board Connector. Featuring a durable black PA 9T GF housing, this high-performance connector is designed for seamless integration on your PCB. With a 1mm pitch and through-hole solder termination, it ensures reliable contact in demanding applications. Operating at temperatures ranging from -40°C to 85°C, it offers robust performance in various environments. The gold-plated phosphor bronze contacts with 30µin thickness guarantee optimal signal transmission, while the matte tin PCB contact plating ensures durability. RoHS compliant and lead-free solder capable, this connector meets stringent environmental standards. Perfect for PCI Express II & III systems, it is ideal for data and device applications. With 40 units per package, it offers convenience and value for your connectivity needs. Upgrade your setup with this essential component for seamless data transfer and device connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1734774-1 | ![]() | |
| TE Connectivity 5-2337939-4 | ![]() |


