| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-173977-6 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 6 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 4-173977-6 |
| SKU: | AMP4-173977-6 |
4-173977-6
Specifications
Detailed Description
Enhance your connectivity solutions with our CT Connector Mounting Receptacle Assembly in vibrant yellow. This 6-position receptacle, part of the AMP CT series, is designed for optimal performance in a variety of applications. With a housing crafted from Polybutylene Terephthalate - GF, it offers durability and reliability. Its 2A amperage rating and 2mm pitch make it suitable for power and signal transmission. Featuring insulation displacement crimp (IDC) termination, it ensures secure connections. Operating in a wide temperature range from -30°C to 105°C (-22°F to 221°F), this connector is built to withstand harsh environments. Perfect for wire-to-board setups, it guarantees a seamless mating alignment. Rest assured, it complies with RoHS standards, aligning with our commitment to environmental responsibility. Elevate your PCB connectivity with this essential component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | TE Connectivity 4-173977-6 Application Tooling | ![]() |
| TE Connectivity 58372-1 | TE Connectivity 4-173977-6 Application Tooling | ![]() |


