| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-173977-8 |
| Series: | AMP CT |
| Amperage: | 2 A |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Pitch: | .079 in, 2 mm |
| Number of Positions: | 8 |
| GPL: | 398 |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| Mating Alignment: | With |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0406 |
| Connector System: | Wire to Board |
| Mating Retention: | Without |
| Part Aliases: | 4-173977-8 |
| SKU: | AMP4-173977-8 |
4-173977-8
Specifications
Detailed Description
Enhance your power and signal connections with our CT MT REC ASSY 8P YELLOW. This receptacle assembly features a durable Polybutylene Terephthalate - GF housing and Insulation Displacement Crimp termination method for secure cable mounting. With a pitch of 2 mm, it offers reliable performance in a variety of applications. Operating in a wide temperature range from -30 to 105 °C, this connector is suitable for demanding environments. Its 8 positions accommodate multiple wires, ensuring efficient connectivity. RoHS compliant, it meets strict environmental standards. Perfect for wire-to-board setups, this AMP CT series component is essential for data and device integration. Upgrade your PCB connections with this versatile and high-quality socket receptacle.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58074-1 | ![]() | |
| TE Connectivity 58372-1 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 292254-8 | ![]() | |
| TE Connectivity 4-292254-8 | ![]() |


