4-174639-0

Heilind Number:AMP4-174639-0
Manufacturer:TE Connectivity
Manufacturer Number:4-174639-0
ECAD Model:
3D Model

Description:

1.25FP,R10,DL,B,N,BG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-174639-0
Amperage:.5 A
Housing Material:Polyphenylene Sulfide
Number of Rows:2
Termination Method:Surface Mount
Pitch:.049 in, 1.25 mm
Contact Type:Receptacle
Row Spacing:.049 in, 1.25 mm
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Tin
Header Type:Header Only
Product:Board-to-Board Headers & Receptacles
Operating Voltage:50 VAC, 50 VDC
SKU:AMP4-174639-0

Detailed Description

Elevate your connectivity with this high-performance board-to-board connector. Featuring a compact design with two rows of ten receptacles, it offers seamless surface mount installation for efficient PCB connections. Crafted with durable Polyphenylene Sulfide housing, it ensures reliable operation in various environments. With a 1.25mm pitch and vertical mount orientation, it enables precise and space-saving arrangements on your board. The tin-plated contact mating area guarantees optimal conductivity, while its RoHS compliance reflects our commitment to environmental responsibility. Suitable for applications requiring a .5A current and operating voltage of 50VAC/50VDC, this connector is a versatile solution for your interconnection needs. Upgrade your systems with this essential component for seamless and secure board-to-board connections.