| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-174639-4 |
| Amperage: | .5 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Contact Amperage: | .5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Mating Entry Location: | Top |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Locating Posts |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.5 mm, .256 in, .276 in, .413 in, 6.5 mm, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-174639-4 |
| SKU: | AMP4-174639-4 |
4-174639-4
Specifications
Detailed Description
Introducing our high-quality Board to Board PCB Connector, designed for seamless signal transmission in electronic devices. With a straight body orientation and surface mount termination method, it offers convenient installation on circuit boards. Featuring 14 socket contacts with tin plating, it ensures reliable connectivity with a current rating of 0.5 A. The housing, made of UL 94V-0 rated Polyphenylene Sulfide in sleek black, guarantees durability and safety. With a pitch of 1.25 mm, it's suitable for compact designs, while its vertical mount orientation provides versatility. Operating in a wide temperature range from -22 to 221 °F, this connector is ideal for various applications, including data and device connectivity. RoHS compliant and ECCN classified as EAR99, it meets international standards for environmental responsibility and export regulations. Whether for industrial or consumer electronics, this connector is a dependable choice for efficient PCB interconnection.

