| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1746741-3 |
| Series: | RITS Socket Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 34 |
| Contact Amperage: | 3 A |
| Number of Positions: | 3 |
| Housing Color: | Green |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 13.8 mm, .543 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1746741-3 |
| SKU: | AMP4-1746741-3 |
4-1746741-3
Specifications
Detailed Description
Enhance your industrial connectivity with our RITS Socket Connector Assembly. This 3-position receptacle in vibrant green features a durable thermoplastic housing meeting UL 94V-0 flammability standards. With a cable mount design, it offers easy installation for signal transmission applications. The gold-plated contacts ensure reliable conductivity, rated for 3A at 32VDC. Operating in a wide temperature range of -30 to 75°C (-22 to 167°F), this connector is suitable for diverse environments. Its inline layout and polarization feature guarantee proper mating alignment, while the latch system ensures secure connections. RoHS compliant and halogen-free, it's a sustainable choice for your connectivity needs. Individually packaged in tubes, this connector is part of our Wire to Board system, making it essential for various assembly projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217480-1 | TE Connectivity 4-1746741-3 Application Tooling | ![]() |
| TE Connectivity 2362810-1 | TE Connectivity 4-1746741-3 Application Tooling | ![]() |


