| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1746741-4 |
| Series: | RITS Socket Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Package Quantity: | 30 |
| Contact Amperage: | 3 A |
| Number of Positions: | 4 |
| Housing Color: | Green |
| GPL: | JA9 |
| Mating Retention Type: | Latch |
| Packaging: | Tube |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | H168 |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 15.8 mm, .622 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1746741-4 |
| SKU: | AMP4-1746741-4 |
4-1746741-4
Specifications
Detailed Description
Enhance your connectivity with our RITS Connector Socket Assembly, featuring four receptacle contacts in a vibrant green housing. Engineered for industrial applications, this assembly ensures secure signal transmission with gold-plated contacts. Designed for easy installation, it offers cable mount compatibility with a crimp termination method. Its UL 94V-0 rated thermoplastic construction guarantees safety and reliability, even in demanding environments. With a compact size and a temperature range of -30 to 75°C (-22 to 167°F), this connector is ideal for a variety of wire-to-board setups, providing efficient and durable performance. RoHS compliant and halogen-free, it meets stringent environmental standards. Elevate your connectivity solutions with this high-quality RITS Socket Connector Assembly.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2217480-1 | TE Connectivity 4-1746741-4 Application Tooling | ![]() |
| TE Connectivity 2362810-1 | TE Connectivity 4-1746741-4 Application Tooling | ![]() |


