| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1746741-6 |
| Series: | RITS Socket Connectors |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Contact Plating: | Gold Over Nickel |
| Pitch: | .079 in |
| Voltage: | 32 VDC |
| Contact Type: | Socket |
| Contact Amperage: | 3 A |
| Number of Positions: | 6 |
| Housing Color: | Green |
| Mating Retention Type: | Latch |
| Operating Temperature Range: | -22 - 167 °F, -30 - 75 °C |
| Circuit Application: | Signal |
| Shielded: | No |
| PCB Retention: | Without |
| Connector Height: | 23 mm, .905 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Preloaded: | Yes |
| Contact Layout: | Inline |
| Connector Length: | 19.8 mm, .779 in |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Application Assembly Feature: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | Without |
| Multiple Contact Types: | Without |
| Shunts/Shorting Bars: | Without |
| Halogen Free: | Yes |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1746741-6 |
| SKU: | AMP4-1746741-6 |
4-1746741-6
Specifications
Detailed Description
Enhance your industrial connectivity with our RITS Socket Connector Assembly. This green receptacle features a durable thermoplastic housing, ideal for signal circuit applications. With six gold-plated contacts and a voltage rating of 32 VDC, it ensures reliable performance in a wide temperature range from -30 to 75°C. The cable mount design with crimp termination offers easy installation, while the polarization mating alignment and latch retention ensure secure connections. RoHS compliant and halogen-free, it meets stringent environmental standards. Perfect for wire-to-board applications, this connector is a must-have for your assembly projects. With a package quantity of 24, it's a cost-effective solution for your connectivity needs.

