| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-175630-2 |
| Amperage: | .5 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .5 A |
| Number of Positions: | 12 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.5 mm, .197 in, .256 in, .276 in, .413 in, 5 mm, 6.5 mm, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-175630-2 |
| SKU: | AMP4-175630-2 |
4-175630-2
Specifications
Detailed Description
This high-performance PCB mount receptacle is designed for board-to-board connectivity in signal applications. With a contact layout of 12 inline sockets in a straight, dual-row configuration, it allows for efficient data transmission. Featuring a housing made of UL 94V-0 rated Polyphenylene Sulfide in black, and contact plating of tin on phosphor bronze, it ensures reliable conductivity and durability. The surface-mount termination method and 1.25mm pitch make for easy installation on circuit boards. With a voltage rating of 50V AC and amperage of .5A, it meets industry standards for safe operation. The connector is stackable, allowing for vertical mounting in mezzanine configurations. Its high-temperature rating and RoHS compliance make it suitable for a variety of electronic applications. With a package quantity of 1500 units, it is an ideal choice for large-scale production.

