| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-175630-4 |
| Amperage: | .5 A |
| Housing Material: | Polyphenylene Sulfide |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Body Orientation: | Straight |
| Pitch: | .049 in, 1.25 mm |
| Voltage: | 50 V AC |
| Contact Type: | Socket |
| Package Quantity: | 1500 |
| Contact Amperage: | .5 A |
| Number of Positions: | 14 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| Insulation Resistance: | 2 MΩ |
| GPL: | 403 |
| Mating Entry Location: | Top |
| Packaging: | Tape & Reel |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 31.5 µin, .8 µm |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Retention Type: | None |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Contact Layout: | Inline |
| Connector System: | Board to Board |
| Stackable: | Yes |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 500 V AC |
| Board to Board Configuration: | Mezzanine |
| PCB Mount Alignment: | Without |
| PCB Mount Alignment Type: | None |
| Application Assembly Feature: | Pick and Place Cover |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | 10.5 mm, .197 in, .256 in, .276 in, .413 in, 5 mm, 6.5 mm, 7 mm |
| PCB Contact Termination Area Plating Thickness: | 31.5 µin, .8 µm |
| Temperature Rating: | High |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-175630-4 |
| SKU: | AMP4-175630-4 |
4-175630-4
Specifications
Detailed Description
Enhance your board-to-board connections with our high-performance PCB Mount Receptacle. Featuring a straight body orientation and surface mount termination method, this connector ensures efficient signal transmission in various applications. With 14 positions and a pitch of 1.25mm, it offers precise connectivity. The housing, made of UL 94V-0 rated Polyphenylene Sulfide in sleek black, guarantees durability and safety. Tin-plated phosphor bronze contacts provide reliable conductivity, while a voltage rating of 50V AC and amperage of 0.5A meet industry standards. Perfect for mezzanine and board stacking setups, this connector, with its stackable design and straight orientation, streamlines assembly processes. Whether for data transfer or device connectivity, trust in the quality and performance of our PCB Mount Receptacle for seamless integration.

