4-175637-0

Heilind Number:AMP4-175637-0
Manufacturer:TE Connectivity
Manufacturer Number:4-175637-0
ECAD Model:
3D Model

Description:

1.25FP,R10,SL,B,N,TR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-175637-0
Amperage:.5 A
Housing Material:High Temperature Thermoplastic
Termination Method:Surface Mount
Pitch:1.25 mm
Contact Type:Receptacle
Number of Positions:10
Mount Orientation:Vertical
Contact Mating Area Plating:Tin over Nickel
Stack Height:5 mm
Product:Board-to-Board Headers & Receptacles
SKU:AMP4-175637-0

Detailed Description

Enhance your circuit connections with this high-quality board-to-board receptacle, designed for seamless integration in your PCB assemblies. Featuring a contact pitch of 1.25mm and a vertical mount orientation, it offers precise and secure mating with corresponding headers. With ten positions available, it provides ample connectivity options for your electronic components. The housing is crafted from durable high-temperature thermoplastic, ensuring reliability even in demanding operational environments. Contact areas are plated with tin over nickel for optimal conductivity, while the stack height of 5mm allows for efficient stacking in your assembly. RoHS compliant, this receptacle meets international standards for environmental responsibility. Upgrade your PCB design with this essential connector for guaranteed performance.