| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-175638-0 |
| Housing Material: | PPS |
| Mount Type: | Board Mount |
| Termination Method: | Surface Mount |
| Pitch: | .049 in, 1.25 mm |
| Contact Type: | Socket |
| Contact Amperage: | .5 A |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Mount Orientation: | Vertical |
| GPL: | 403 |
| Packaging: | Tape |
| Operating Temperature Range: | -22 - 221 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3 - 5 µm |
| PCB Retention: | Without |
| Contact Underplating Material: | Nickel |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarized |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 0420 |
| Connector System: | Board to Board |
| ECCN: | EAR99 |
| Board to Board Configuration: | Vertical |
| PCB Mount Alignment: | With |
| PCB Mount Alignment Type: | Boss |
| Header Type: | Shrouded |
| Connector Assembly Type: | PCB Mount Receptacle |
| Stack Height: | .3 in |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-175638-0 |
| SKU: | AMP4-175638-0 |
4-175638-0
| Heilind Number: | AMP4-175638-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-175638-0 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connections with this 10-position Board Mount Receptacle. Designed for vertical mounting, it features a durable PPS housing in sleek black, meeting UL 94V-0 flammability standards for safety. With a contact pitch of 1.25mm (.049 in) and termination method of Surface Mount, it ensures secure and efficient signal transmission. Operating in a wide temperature range from -22 to 221°F, this connector is suitable for diverse environments. Its tin-plated contact mating area and nickel underplating guarantee reliable conductivity, while the shrouded header design and boss-type PCB mount alignment provide added stability. Compliant with RoHS regulations, it's an eco-friendly choice for your circuit applications. Whether for data transfer or device connectivity, this connector is a dependable solution for your PCB assembly needs.

