| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1761185-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | D |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Copper |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1761185-1 |
| SKU: | AMP4-1761185-1 |
4-1761185-1
Specifications
Detailed Description
This UL 94V-0 compliant receptacle, featuring a durable polyester housing with phosphor bronze contacts plated in gold, offers reliable connectivity for signal applications. With a pitch of 1.27 mm and four positions, it ensures secure board mounting with a keying feature for orientation. Operating in a wide temperature range from -20 to 80°C, it guarantees performance in various environments. The black housing with brass shield and tin plating over copper provides additional protection, while RoHS compliance underscores its environmental responsibility. Perfect for cable-to-board connections in data and device applications, this RJ connector delivers high-quality performance with PCB and panel grounding options available.

