| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1761199-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Pitch: | .05 in, 1.27 mm |
| Keying: | D |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Boardlock |
| Grounding Options: | PCB and Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1002 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1761199-1 |
| SKU: | AMP4-1761199-1 |
4-1761199-1
Specifications
Detailed Description
Enhance your connectivity with this durable and high-performance Receptacle, designed for board mount installation. Constructed with a sturdy Polyester - GF housing in sleek black, it meets UL 94V-0 flammability standards for added safety. Featuring four conductors and positions, with a pitch of 1.27mm (.05 in), it ensures efficient signal transmission. The phosphor bronze contacts with gold plating offer reliable conductivity, while the brass shield with tin over nickel plating provides excellent protection. Operating in a wide temperature range from -20 to 80 °C (-4 to 176 °F), it is ideal for various environments. With PCB and panel grounding options available, it guarantees secure installation. Perfect for data and device applications, this connector is RoHS compliant, making it a sustainable choice for your connectivity needs.

