| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1761206-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | D |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin |
| Shield Plating Finish: | Bright |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | Without |
| Grounding Options: | None |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2396 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Side |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1761206-1 |
| SKU: | AMP4-1761206-1 |
4-1761206-1
Specifications
Detailed Description
Experience seamless connectivity with our high-performance RJ connector. Designed for optimal signal transmission, this receptacle ensures reliable data and device connectivity in various applications. Meeting UL 94V-0 standards for material flammability, it guarantees safety and durability. The black polyester housing, along with gold-plated phosphor bronze contacts, offers robust construction and efficient conductivity. With a pitch of 1.27mm, it is suitable for board mount assemblies. Featuring a 4-conductor configuration and 1.5A contact amperage, it accommodates diverse signal requirements. Its operating temperature range of -20 to 80°C (-4 to 176°F) makes it suitable for a wide range of environments. Whether for industrial or commercial use, this connector, with its compact design, ensures a secure and stable connection. Trust in its quality and RoHS compliance for efficient networking solutions.

