| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1761207-1 |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Mount Type: | Board Mount |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | .05 in, 1.27 mm |
| Keying: | D |
| Number of Conductors: | 4 |
| Contact Amperage: | 1.5 A |
| Number of Positions: | 4 |
| Housing Color: | Black |
| GPL: | 340 |
| Shield Material: | Brass |
| Shield Plating Material: | Tin over Nickel |
| Operating Temperature Range: | -20 - 80 °C, -4 - 176 °F |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 50 µin |
| PCB Retention: | With |
| PCB Retention Type: | Mounting Hole |
| Grounding Options: | Panel Ground |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1001 |
| Connector System: | Cable-to-Board |
| Housing Entry Style: | Top |
| Receptacle Configuration: | Standard |
| Standards Met: | UL 94V-0 CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1761207-1 |
| SKU: | AMP4-1761207-1 |
4-1761207-1
Specifications
Detailed Description
Enhance your connectivity with our high-performance 4-position RJ connector, designed for seamless integration onto circuit boards. Crafted with durable polyester housing and gold-plated phosphor bronze contacts, this receptacle ensures reliable signal transmission in a black housing. Engineered to meet stringent UL and CSA standards, it guarantees safety and quality. Featuring a 1.27mm pitch and a 1.5A contact rating, it is ideal for signal applications. With a wide operating temperature range and secure PCB retention, it offers versatility and stability in diverse environments. RoHS compliant and perfect for cable-to-board connections, it's the perfect solution for data and device connectivity needs.

