| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1761465-3 |
| Series: | CGS THS |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .039 in, 1 mm |
| Voltage: | 50 V AC |
| Number of Positions: | 98 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 144 |
| Packaging: | Box & Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | .37 in, 9.4 mm |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | W963 |
| Connector Length: | 2.205 in, 56 mm |
| Connector System: | Board to Board |
| Connector Width: | 19.6 mm, .772 in |
| Termination Post Tail Length: | .14 in, 3.56 mm |
| Bus Type: | PCI Express |
| Ejector: | Without |
| Accepts PCB Thickness: | .062 in, 1.57 mm |
| Part Aliases: | 4-1761465-3 |
| SKU: | AMP4-1761465-3 |
4-1761465-3
| Heilind Number: | AMP4-1761465-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1761465-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuit board connectivity with our high-quality PCI Express RA Assy. Designed for reliable performance, this assembly features a durable High Temperature Thermoplastic housing and Phosphor Bronze contacts for optimal conductivity. With a pitch of 1mm and 98 positions, it offers seamless integration into your system. The black housing color adds a sleek touch, while the right-angle mount orientation allows for easy installation. Operating efficiently in temperatures ranging from -40 to 85°C, this connector is suitable for various environments. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Elevate your PCB connections with this essential component, perfect for data and device applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-2337939-4 | ![]() |


