| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1775099-3 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 10 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1775099-3 |
| SKU: | AMP4-1775099-3 |
4-1775099-3
| Heilind Number: | AMP4-1775099-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1775099-3 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily power up your devices with our ATX Power Connector. This 10-position receptacle features a durable polyamide 6T housing, ideal for board mounting with through-hole solder termination. With a contact plating of tin and a voltage rating of 250V AC/176VDC, it ensures reliable connectivity. Designed for power applications, it has a contact amperage of 9A. Its UL 94V-0 rated housing in ivory offers safety and peace of mind. Operating in a temperature range of -25 to 85°C, it's suitable for various environments. With mating alignment and retention features, including a latch, it guarantees secure connections. Wave solder capable and lead-free, it meets high industry standards. Upgrade your power setup with this essential connector.

