| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1775099-4 |
| Series: | ATX Power |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Housing Material: | Polyamide 6T |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 176 VDC, 250 V AC |
| Contact Type: | Socket |
| Row Spacing: | .16535 in, 4.2 mm |
| Package Quantity: | 480 |
| Contact Amperage: | 9 A |
| Number of Positions: | 12 |
| Housing Color: | Ivory |
| Mount Orientation: | Vertical |
| GPL: | 009 |
| Mating Retention Type: | Latch |
| Packaging: | Box & Tray, Tray |
| Flange: | Without |
| Operating Temperature Range: | -13 - 185 °F, -25 - 85 °C |
| Circuit Application: | Power |
| Shielded: | No |
| PCB Retention: | Without |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Keyed |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4422 |
| Number of Power Positions: | 12 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Insertion Force: | Standard |
| Contact Retention: | With |
| High Temperature Housing: | No |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1775099-4 |
| SKU: | AMP4-1775099-4 |
4-1775099-4
Specifications
Detailed Description
Upgrade your power connections with this 12-position ATX Power Connector, designed for seamless integration on your board. Featuring a receptacle gender and high-quality Polyamide 6T housing material, it ensures durability and reliability. With two rows of contacts and Through Hole - Solder termination, installation is a breeze. The tin contact plating and UL 94V-0 material flammability standard guarantee safe and efficient operation, while the 4.2mm pitch and 250V AC/176VDC voltage ratings cater to various applications. Whether for power or data transmission, this connector, in a sleek ivory housing, offers optimal performance in a wide temperature range. Its tray packaging and Latch mating retention type make handling and assembly convenient. Trust in its proven quality for your connectivity needs.

