| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1775855-1 |
| Color: | Black |
| Amperage: | 1.5 A, 1 A |
| Housing Material: | PBT GF30 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm |
| Shell Plating: | Nickel |
| USOC Codes: | RJ45 over Single USB |
| Number of Ports: | 1 |
| LAN Category: | Cat 3 |
| Package Quantity: | 50 |
| Base Material: | Phosphor Bronze |
| Number of Positions: | 4, 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| LED Color (Top Right): | Green |
| Profile: | Standard |
| Shield Material: | Brass |
| Shield Plating Material: | Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 4, 8 |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 2 x 1 |
| Status Indicator: | LED |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C, -55 - 85 °C, -67 - 185 °F |
| Circuit Application: | Signal |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Gold Flash |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Sealable: | No |
| Grounding Options: | PCB Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 7290 |
| Connector System: | Cable-to-Board |
| Modular Product Type: | Combo Jacks |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1775855-1 |
| SKU: | AMP4-1775855-1 |
4-1775855-1
Specifications
Detailed Description
Enhance your connectivity with this RJ45 over USB with LED in a sleek black housing. Crafted with UL 94V-0 compliant PBT GF30 material, this board mount connector ensures reliable performance. Featuring through hole solder termination, it offers easy installation. With a 1A/1.5A amperage rating and nickel shell plating, it guarantees efficient power transmission. The interface combines RJ45 and USB for versatile usage, while the green LED status indicator adds functionality. Suitable for Cat 3 LAN applications, this connector, with 8/4 positions, is a must-have for signal circuitry. Operating in a wide temperature range and RoHS compliant, it prioritizes safety and performance. Perfect for data and device connectivity, this combo jack is an essential component for your networking setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 188729-1 | ![]() |


