4-1775855-2

Heilind Number:AMP4-1775855-2
Manufacturer:TE Connectivity
Manufacturer Number:4-1775855-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RJ45 OVER USB W/ LED GO/G

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1775855-2
Color:Black
Amperage:1.5 A, 1 A
Housing Material:PBT GF30
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.04 in, .07 in, .09 in, 1.02 mm, 2.5 mm, 2 mm
Shell Plating:Nickel
USOC Codes:RJ45 over Single USB
Number of Ports:1
LAN Category:Cat 3
Package Quantity:50
Base Material:Phosphor Bronze
Number of Positions:4, 8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
LED Color (Top Right):Green
Profile:Standard
Shield Material:Brass
Shield Plating Material:Nickel
Connector Contact Density:Standard
Port Configuration:Single Port
Port Matrix Configuration:2 x 1
Status Indicator:LED
Packaging:Box & Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C, -55 - 85 °C, -67 - 185 °F
Circuit Application:Signal
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold Flash
PCB Thickness (Recommended):.063 in, 1.6 mm
Sealable:No
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:7290
Connector System:Cable-to-Board
Modular Product Type:Combo Jacks
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:4-1775855-2
SKU:AMP4-1775855-2

Detailed Description

Enhance your network connectivity with our RJ45 over USB connector featuring LED indicators. Designed for seamless data transmission, this black connector boasts UL 94V-0 standards compliance, ensuring safety and reliability. With a robust housing made of PBT GF30 and nickel shell plating, it guarantees durability. Ideal for board mounting through hole soldering, it offers a 1 A current rating and Cat 3 LAN category support. The green LED indicator adds a visual cue for status monitoring. Operating in a wide temperature range and with shielded construction, it's perfect for signal applications in diverse environments. Packaged in quantities of 50, it's a convenient solution for your networking needs.