4-178139-2

Heilind Number:AMP4-178139-2
Manufacturer:TE Connectivity
Manufacturer Number:4-178139-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

DYNAMIC 6POS HORIZONTAL HDR AS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-178139-2
Series:Dynamic 3000 Series
Housing Material:Polyester - GF
Number of Rows:2
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Copper Alloy
Pitch:.2 in, 5.08 mm
Contact Type:Tab
Row Spacing:.299 in, 7.62 mm
Package Quantity:20
Contact Amperage:8 A
Number of Positions:6
Housing Color:Black
Mount Orientation:Right Angle
GPL:440
Packaging:Tube
Operating Temperature Range:,
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:15 µin, .38 µm
Panel Mount:Without
PCB Retention:With
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.6 mm
Connector Height:18.47 mm, .727 in
PCB Retention Type:Retention Leg
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:0639
Connector Length:24.16 mm, .951 in
Connector System:Wire to Board
ECCN:EAR99
Contact Shape:Rectangle
Connector Width:1.07 in, 27.18 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.149 in, 3.8 mm
Header Type:Shrouded
Connector Assembly Type:PCB Mount Header
PCB Contact Termination Area Plating Thickness:2 µm, 78.73 µin
Contact Mating Area Length:11 mm, .433 in
Contact Retention:Without
Material Flammability Standard:UL 94V-0
Part Aliases:4-178139-2
SKU:AMP4-178139-2

Detailed Description

Enhance your power circuitry with this Dynamic 3000 Series 6-position horizontal header. Designed for efficient board mounting through hole solder connections, this header features durable polyester housing with UL 94V-0 flammability standard compliance. Its copper alloy contacts with gold plating ensure reliable connectivity, supporting up to 8A contact amperage. With a pitch of 5.08mm (.2 in) and a row spacing of 7.62mm (.299 in), it offers precise tab contact, suitable for power applications. The black housing, measuring .727 inches (18.47 mm) in height, complements industrial setups. RoHS compliant and suitable for lead-free solder processes, this header is packaged in tubes, with 20 units per package, making it ideal for high-volume assembly. Whether for new installations or replacements, this header, with wave solder capability up to 265°C, guarantees quality performance in a variety of PCB connector applications.