| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-179228-5 |
| Color: | Yellow |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 5 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 12 mm, .472 in |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-179228-5 |
| SKU: | AMP4-179228-5 |
4-179228-5
Specifications
Detailed Description
Enhance your connectivity with our CT CRIMP-2 REC HSG 5P in vibrant yellow. This housing, part of the AMP CT series, offers efficient power and signal transmission with a 4A amperage and 125V AC/DC voltage. Designed for easy installation, it features a cable mount with crimp termination and a pitch of 2mm. With UL 94V-0 flammability standard compliance, this thermoplastic housing ensures safety and reliability. Suitable for wire sizes 30-22 AWG, it accommodates 5 positions and guarantees excellent insulation resistance. Operating in a wide temperature range from -30 to 105°C, this connector is ideal for various applications. With LR 7189 and E28476 certifications, it meets quality standards, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your systems with this high-performance connector, perfect for wire-to-wire and wire-to-board connections in both industrial and consumer electronics settings. Packaged conveniently in bags/boxes, this connector is a must-have for your connectivity needs.

