| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-180923-0 |
| Housing Material: | Polyamide |
| Pitch: | .251 in, 6.4 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Receptacle |
| SKU: | AMP4-180923-0 |
4-180923-0
| Heilind Number: | AMP4-180923-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-180923-0 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily assemble your electrical connections with this FF 250 Receptacle Housing. Made of durable Polyamide in a natural color, it offers a straight orientation with 2 positions and a 6.4mm pitch. The terminals feature a secure latch for mating retention, perfect for cable mount applications. Ensure compliance with RoHS standards while streamlining your wiring projects with this essential terminal housing.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 170258-1 | ![]() | |
| TE Connectivity 170258-2 | ![]() |


