| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-180924-0 |
| Housing Material: | Polyamide |
| Pitch: | .25 in, 6.35 mm |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Number of Positions: | 2 |
| Housing Color: | Natural |
| Mating Retention Type: | Latch |
| Mounting Style: | Cable Mount (Free-Hanging) |
| Insulated: | No |
| Product Type: | Terminal Housing |
| Housing Type: | Tab Housing |
| SKU: | AMP4-180924-0 |
4-180924-0
Specifications
Detailed Description
Enhance your cable connections with our FF 250 TAB HSG 2P NYLON NAT Terminal Housing. Constructed from durable Polyamide in a natural hue, this straight-oriented housing features tab terminals, offering a secure and efficient solution for your connectivity needs. With a 6.35 mm (.25 in) pitch and a two-position design, it ensures precise and reliable connections. The cable mount (free-hanging) mounting style, along with its latch mating retention type, guarantees easy installation and secure attachment. Rest assured, this product is RoHS compliant, making it a sustainable choice for your projects. Upgrade your terminal housing with this high-quality tab housing, perfect for a range of applications in connectors, crimp terminals, and splices.


