| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1823440-3 |
| Series: | LEAVYSEAL |
| Gender: | Housing for female terminals |
| Number of Rows: | 3, 4 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 42 V DC |
| IP Rating: | IP67 |
| Strain Relief: | Yes |
| Row Spacing: | .157 in, .217 in, 4 mm, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 22 |
| GPL: | H94 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 120 °C, -40 - 248 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | J539 |
| Connector System: | Wire to Wire |
| Length: | 2.744 in |
| Cable Exit Angle: | 90° |
| Height: | 1.457 in, 37 mm |
| Width: | 1.673 in, 42.5 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 4-1823440-3 |
| SKU: | AMP4-1823440-3 |
4-1823440-3
Specifications
Detailed Description
Introducing our LEAVYSEAL series, a high-performance housing solution designed for female terminals in industrial and commercial transportation applications. With a versatile design featuring four rows and 22 positions, this connector ensures reliable signal transmission in any environment. Its IP67 rating guarantees protection against dust and water ingress, while the durable PBT GF body material meets stringent UL 94V-0 flammability standards. The 90° cable exit angle and compact dimensions make for easy installation, while the integrated strain relief and polarization features enhance stability. Operating seamlessly in temperatures ranging from -40 to 120°C, this connector is both serviceable and RoHS compliant, offering peace of mind in compliance and performance. Trust in the LEAVYSEAL series for dependable connectivity in demanding automotive and industrial settings.


