4-1825059-0

Heilind Number:AMP4-1825059-0
Manufacturer:TE Connectivity
Manufacturer Number:4-1825059-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

ADF08SATTR04=DIP,FLUSH,SMT-JL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825059-0
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:8
Housing Color:Black
Actuator Color:White
Number of Switches:8
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP4-1825059-0

Detailed Description

Enhance your electronic projects with the ADF08SATTR04 DIP, FLUSH, SMT-JL Switch. With a sleek black housing and white actuator, this surface mount switch features eight positions for versatile functionality. The SPST contact configuration, copper alloy contact material, and 1A amperage ensure reliable performance. Ideal for PCB integration, this switch offers a 2.54mm pitch and 5VDC rated voltage, meeting RoHS compliance for environmentally conscious operation. Upgrade your setup with this high-quality component.