4-1825059-8

Heilind Number:AMP4-1825059-8
Manufacturer:TE Connectivity
Manufacturer Number:4-1825059-8
ECAD Model:
3D Model

Description:

ADF09STTR04=DIP S,FLUSH,SMT-GW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1825059-8
Amperage:1 A
Mount Type:Surface Mount
Contact Material:Copper Alloy
Pitch:.1 in, 2.54 mm
Contact Configuration:SPST
Actuator Type:Flush, Slide
Number of Positions:9
Housing Color:Black
Actuator Color:White
Number of Switches:9
Rated Voltage:5 VDC
Product Type:Switch
SKU:AMP4-1825059-8

Detailed Description

Enhance the functionality of your electronic devices with our ADF09STTR04=DIP S,FLUSH,SMT-GW switch. Designed for seamless integration on a surface mount, this switch features a durable copper alloy contact material and a convenient SPST configuration. With a 1A amperage rating and a 5VDC voltage, it ensures reliable performance in various applications. The sleek black housing and white actuator not only offer a modern aesthetic but also facilitate easy operation. Boasting 9 positions and a 2.54mm pitch, it provides versatile switching capabilities. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your equipment with this high-quality switch, a must-have for any electronic setup.